Vishay GP30J-E3/54

Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD
$ 1.28
NRND

Price and Stock

DistributorSKUMinPkg
DigiKeyGP30J-E3/54GICT-ND1,3691Cut Tape
TTIGP30J-E3/541,4001400Tape & Reel
22h
NewarkGP30J-E3/5402800Tape & Reel
AvnetGP30J-E3/5402800
22h
Future ElectronicsGP30J-E3/5401400Tape & Reel

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GP30J-E3/54.

IHS

Datasheet4 pages4 years ago

X-ON

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.28
$ 0.864
$ 0.864
Stock
112,234
42,461
42,461
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
1.1 V
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
5 µs
250 ns
250 ns

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 3.5A, 100V V(RRM), Silicon, DO-201AD
Diodes Inc.1N5408G-T
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD
Diodes Inc.1N5406G-T
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 3A, 1300V V(RRM), Silicon, DO-201AD

Descriptions

Descriptions of Vishay GP30J-E3/54 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD
GP30J-E3 Series DO-201AD 600V 3A Through Hole Standard Rectifier
Diode Switching 600V 3A 2-Pin DO-201AD T/R
3A,600V,STD,SUPERECT,NOT FOR NEW DESIGN
600V 125A 5¦Ìs 5¦ÌA 3A DO-201-AD 9.5mm*5.3mm*5.3mm
DIODE GEN PURP 600V 3A DO201AD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GP30J-E354
  • GP30J-E3\54