Vishay GL41THE3/96

Rectifier Diode, 1 Phase, 1 Element, 1A, 1300V V(RRM), Silicon, DO-213AB
$ 0.211
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GL41THE3/96.

IHS

Datasheet5 pages5 years ago

Newark

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.211
$ 0.391
Stock
86,192
9,961
Authorized Distributors
0
6
Mount
Surface Mount
Surface Mount, Through Hole
Case/Package
-
-
Forward Voltage
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
Average Rectified Current
1 A
1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
750 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-07-24
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-03-14
LTD Date2022-09-14

Related Parts

VishaySL03-GS08
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 30V V(RRM), Silicon, DO-219AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 40V V(RRM), Silicon, DO-219AB
VishaySL02-GS08
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 20V V(RRM), Silicon, DO-219AB
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-219AB
onsemiRS1JFP
Diode Fast Recovery Rectifier 600V 1.2A 2-Pin SOD-123HE T/R
onsemiRS1MFP
Diode Fast Recovery Rectifier 1KV 1.2A 2-Pin SOD-123HE T/R

Descriptions

Descriptions of Vishay GL41THE3/96 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 1300V V(RRM), Silicon, DO-213AB
Diode 1.3KV 1A 2-Pin DO-213AB T/R
DIODE GEN PURP 1.3KV 1A DO213AB
Diode; Diode Type:Standard Recovery; Repetitive Reverse Voltage Max Vrrm:1.3kV; Forward Current If(AV):1A; Forward Voltage VF Max:1.2V; Forward Surge Current Ifsm Max:30A; Operating Temperature Range:-65°C to +175°C ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric