Vishay SL02-GS08

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 20V V(RRM), Silicon, DO-219AB
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SL02-GS08.

Newark

Datasheet6 pages5 years ago
Datasheet5 pages14 years ago
Datasheet5 pages10 years ago
Datasheet6 pages16 years ago
Datasheet7 pages17 years ago
Datasheet5 pages12 years ago

Future Electronics

JRH Electronics

Inventory History

3 month trend:
+30.60%

CAD Models

Download Vishay SL02-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 40V V(RRM), Silicon, DO-219AB
Schottky Diodes & Rectifiers SBD DUAL PARALLEL 1A 20V
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon
VishaySL02-M-08
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 20V V(RRM), Silicon, DO-219AB
VishaySL03-GS18
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 30V V(RRM), Silicon, DO-219AB
VishaySL04-GS08
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 40V V(RRM), Silicon, DO-219AB

Descriptions

Descriptions of Vishay SL02-GS08 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 20V V(RRM), Silicon, DO-219AB
Vishay Schottky Rectifier Diode, 1.1A, 20V, SMD, DO-219AB, 2-Pin
Rectifier Diode Schottky 20V 1.1A 10ns Automotive 2-Pin SMF T/R / DIODE SCHOTTKY 20V 1.1A DO219AB
Diode Small Signal Schottky 20V 1.1A 2-Pin DO-219AB T/R
Avnet Japan
RECT, SCHOTTKY, 1.1A, 20V, DO-219AB-2; Repetitive Reverse Voltage Vrrm Max: 20V; Forward Current If(AV): 1.1A; Diode Configuration: Single; Diode Case Style: DO-219AB; No. of Pins: 2Pins; Forward Voltage VF Max: 420mV; Forward Surge Current Ifsm Max: 40A; Operating Temperature Max: 125°C; Product Range: SL02 Series; Automotive Qualification Standard: AEC-Q101; SVHC: Lead (27-Jun-2018); Diode Type: Schottky; Reverse Recovery Time trr Max: 10ns; Semiconductor Technology: Si
Configuration = Single / Peak Average Forward Current (If(AV)) A = 1.1 / Reverse Repetitive Voltage Max. (Vrrm) V = 20 / Forward Voltage (Vf) mV = 420 / Reverse Current Max. uA = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Package Type = DO-219AB / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance K/W = 180 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL02-GS08.
  • SL02GS08