onsemi GBPC2504W

300A 5Ã×A@400V 1.1V@12.5A 25A 400V -55¡Í~+150¡Í@(Tj) GBPC-W Bridge Rectifiers ROHS
$ 2.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi GBPC2504W.

Master Electronics

Datasheet7 pages6 years ago
Datasheet8 pages2 years ago

IHS

Upverter

Future Electronics

onsemi

Inventory History

3 month trend:
-32.64%

Alternate Parts

Price @ 1000
$ 2.941
$ 2.869
$ 2.869
Stock
113,197
30,365
30,365
Authorized Distributors
6
6
6
Average Rectified Current
-
25 A
25 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Through Hole
Screw, Through Hole
Screw, Through Hole
Case/Package
Module
Module
Module
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
300 A
300 A
300 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
400 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemiGBPC2501W
25A, 100V GLASS PASS. BRIDGE RECT. IN GBPC-W WITH WI
onsemiGBPC1502W
Diode Rectifier Bridge Single 200V 15A 4-Pin Case GBPC-W Bag
onsemiGBPC1210W
Bridge Rectifier, 4 Elements, 1kV, 300A, 5μA, 12A, GBPC-W, TH, 29mm × 29mm × 11.23mm
GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 800 V 400 A Quick Connect Single Phase Bridge Power Module - GBPC
1KV 400A 5μA 35A quad DIP-4 Through hole mounting 28.6mm*28.6mm*7.6mm

Descriptions

Descriptions of onsemi GBPC2504W provided by its distributors.

300A 5Ã×A@400V 1.1V@12.5A 25A 400V -55¡Í~+150¡Í@(Tj) GBPC-W Bridge Rectifiers ROHS
GBPC Series 400 V 25 A Through Hole Glass Passivated Bridge Rectifier - GBPC-W
25A, 400V GLASS PASS. BRIDGE RECT. IN GBPC-W WITH WI
Diode Rectifier Bridge Single 400V 25A 4-Pin Case GBPC-W Bag
Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon
RECT BRIDGE GPP 25A 400V GBPC-W
DIODE BRIDGE 400V 25A GBPC-T/W
onsemi Single phase rectifier bridge, 25APeak average forward current, 400Vpeak reverse repetition voltage, 4Pin, GBPC-Wencapsulation, Through hole mounting
BRIDGE RECTIFIER, 1PH, 25A 400V THD; No.; BRIDGE RECTIFIER, 1PH, 25A 400V THD; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Power Dissipation Pd:83.3W; Diode Mounting Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd