onsemi GBPC2501W

25A, 100V Glass Pass. Bridge Rect. in Gbpc-w With Wi
$ 3.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi GBPC2501W.

Master Electronics

Datasheet7 pages6 years ago
Datasheet8 pages2 years ago

IHS

element14 APAC

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-0.08%

CAD Models

Download onsemi GBPC2501W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.132
$ 3.09
$ 3.09
Stock
72,860
7,936
7,936
Authorized Distributors
6
6
6
Average Rectified Current
-
-
-
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Through Hole
Screw
Screw
Case/Package
Module
Module
Module
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
300 A
300 A
300 A
Max Repetitive Reverse Voltage (Vrrm)
100 V
100 V
100 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemiGBPC1502W
Diode Rectifier Bridge Single 200V 15A 4-Pin Case GBPC-W Bag
onsemiGBPC1210W
Bridge Rectifier, 4 Elements, 1kV, 300A, 5μA, 12A, GBPC-W, TH, 29mm × 29mm × 11.23mm
onsemiGBPC1204W
400V 300A 5μA 12A Rectifier CASE GBPC-W TH 29mm × 29mm × 11.23mm
GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 800 V 400 A Quick Connect Single Phase Bridge Power Module - GBPC
1KV 400A 5μA 35A quad DIP-4 Through hole mounting 28.6mm*28.6mm*7.6mm

Descriptions

Descriptions of onsemi GBPC2501W provided by its distributors.

25A, 100V GLASS PASS. BRIDGE RECT. IN GBPC-W WITH WI
onsemi Single phase rectifier bridge, 25APeak average forward current, 100Vpeak reverse repetition voltage, 4Pin, GBPC-Wencapsulation, Through hole mounting
Bridge Rectifier; Repetitive Reverse Voltage Max, Vrrm:100V; Package/Case:GBPCW; Forward Current:12.5A; Forward Voltage:1.1V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Rating:25A ;RoHS Compliant: Yes
BRIDGE RECTIFIER, 1PH, 25A 100V THD; No.; BRIDGE RECTIFIER, 1PH, 25A 100V THD; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Power Dissipation Pd:83.3W; Diode Mounting Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd