Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi GBPC1206W

High Current Silicon Bridge Rectifier | Bridge Rect 1P 600V 12A Gbpc-w
$ 2.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi GBPC1206W.

Master Electronics

Datasheet7 pages6 years ago
Datasheet8 pages2 years ago

IHS

Upverter

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi GBPC1206W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiGBPC1208
(GLASS PASSIVATED) BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 12A, 800V V(RRM), Silicon
GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 400 V 400 A Quick Connect Single Phase Bridge Power Module - GBPC
GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4
onsemiGBPC2504
GBPC Series 25 A 400 V Through Hole Glass Passivated Bridge Rectifier - GBPC-4

Descriptions

Descriptions of onsemi GBPC1206W provided by its distributors.

HIGH CURRENT SILICON BRIDGE RECTIFIER | BRIDGE RECT 1P 600V 12A GBPC-W
12A, 600V GLASS PASS. BRIDGE RECT. IN GBPC-W WITH WI
Diode Rectifier Bridge Single 600V 12A 4-Pin Case GBPC-W Bulk
Avnet Japan
Bridge Rectifier Diode, 1 Phase, 12A, 600V V(RRM), Silicon
Bridge Rectifiers 12A Bridge Rectifier
onsemi Single phase rectifier bridge, 12APeak average forward current, 600Vpeak reverse repetition voltage, 4Pin, GBPC-Wencapsulation, Through hole mounting
BRIDGE RECTIFIER, 12A, 600V, GBPCW; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):12A; Forward Voltage VF Max:1.1V; Power Dissipation Pd:83.3W; Diode Mounting Type:Through Hole; Operating Temperature Range:-55°C to +150°C; Bridge Rectifier Case Style:GBPC-W; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); No. of Phases:Single; Package / Case:GBPC-W; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBPC1206W..