Vishay GBPC6005-E4/51

Diode Rectifier Bridge Single 50V 6A 4-Pin Case GBPC6 Bulk
$ 1.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GBPC6005-E4/51.

Newark

Datasheet4 pages5 years ago
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
Datasheet4 pages17 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.735
$ 0.646
$ 0.646
Stock
74,884
6,299
6,299
Authorized Distributors
6
4
4
Average Rectified Current
6 A
-
-
Peak Reverse Current
5 µA
10 pA
10 pA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Screw, Through Hole
-
-
Case/Package
Module
-
-
Max Operating Temperature
150 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
175 A
125 A
125 A
Max Repetitive Reverse Voltage (Vrrm)
50 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

GBPC Series 400V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6
GBPC Series 200V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6
GBPC Series 600V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6
onsemiGBPC1208
(GLASS PASSIVATED) BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 12A, 800V V(RRM), Silicon
onsemiGBPC1201
GBPC12 Series 100 V 12 A Quick Connect Terminal Bridge Rectifier - GBPC-4
onsemiGBPC2501W
25A, 100V GLASS PASS. BRIDGE RECT. IN GBPC-W WITH WI

Descriptions

Descriptions of Vishay GBPC6005-E4/51 provided by its distributors.

Diode Rectifier Bridge Single 50V 6A 4-Pin Case GBPC6 Bulk
GBPC Series 1200V 500 A Single Phase Bridge Power Module - GBPC6
Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon
BRIDGE RECTIFIER, 1PH, 6A, 50V, GBPC-4
BRIDGE RECT 1PHASE 50V 3A GBPC6
1V@3A 3A 50V GBPC6 Bridge Rectifiers ROHS
50V 175A 5¦ÌA 3A GBPC 16mm*16mm*5.08mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBPC6005-E4/51.
  • GBPC6005E4/51