Diodes Inc. BR605

Diode Rectifier Bridge Single 50V 6A 4-Pin Case BR-6
$ 0.646
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BR605.

IHS

Datasheet2 pages21 years ago
Datasheet2 pages22 years ago
Datasheet3 pages25 years ago
Datasheet1 page25 years ago
Datasheet1 page25 years ago
Datasheet1 page25 years ago
Datasheet1 page0 years ago

Master Electronics

Inventory History

3 month trend:
-0.16%

Alternate Parts

Price @ 1000
$ 0.646
$ 1.735
$ 1.735
Stock
6,299
73,590
73,590
Authorized Distributors
4
6
6
Average Rectified Current
-
6 A
6 A
Peak Reverse Current
10 pA
5 µA
5 µA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
-
Screw, Through Hole
Screw, Through Hole
Case/Package
-
Module
Module
Max Operating Temperature
125 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
125 A
175 A
175 A
Max Repetitive Reverse Voltage (Vrrm)
-
50 V
50 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1985-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. BR605 provided by its distributors.

Diode Rectifier Bridge Single 50V 6A 4-Pin Case BR-6
Rectifier Diode

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BR-605