Vishay G22041431001JF1000

Fixed Resistor, Wire Wound, 4W, 1000ohm, 200V, 5% +/-Tol, 100, 180ppm/Cel, Through Hole Mount
$ 0.669
Production

Price and Stock

DistributorSKUMinPkg
NewarkG22041431001JF100001KTape & Reel
AvnetG22041431001JF100001K
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay G22041431001JF1000.

IHS

Datasheet7 pages9 years ago

Alternate Parts

Price @ 1000
$ 0.669
$ 0.596
Stock
0
10,123
Authorized Distributors
2
4
Resistance
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
4 W
4 W
Composition
Wirewound
Wirewound
Temperature Coefficient
100180 ppm/°C
100180 ppm/°C

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-02-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 1000ohm, 5% +/-Tol, 180ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 1000ohm, 300V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
TE Connectivity1623714-9
Fixed Resistor, Wire Wound, 4W, 1000ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
TE ConnectivityER741K0JT
Fixed Resistor, Wire Wound, 3W, 1000ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
TE Connectivity2-1625892-1
TE Connectivity 2-1625892-1 Metal film resistor 1kΩ Axial lead 3W 5% 1pc
Stackpole ElectronicsRSMF2JT1K00
Fixed Resistor, Metal Oxide Film, 2W, 1000ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay G22041431001JF1000 provided by its distributors.

Fixed Resistor, Wire Wound, 4W, 1000ohm, 200V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount
Axial Vitreous Leaded Wirewound Resistors
G202 1K0 5% R1 R73

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric