Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1625892-1

Resistor, Metal Oxide, Res 1 Kilohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ1K0
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1625892-1.

JRH Electronics

Datasheet7 pages7 years ago

TE Connectivity

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
-8.18%

CAD Models

Download TE Connectivity 2-1625892-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-06-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 1000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity3-1625885-1
Fixed Resistor, Metal Oxide Film, 1W, 1000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 1000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 1000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityFRN50J1K0/S
Res Thin Film 1K Ohm 5% 1/2W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsRSMF2JT1K00
Fixed Resistor, Metal Oxide Film, 2W, 1000ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity2-1625892-1
Resistor, Metal Oxide, Res 1 Kilohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ1K0
TE ConnectivityFRN50J1K0/S
Res Thin Film 1K Ohm 5% 1/2W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Fixed Resistor, Metal Film, 1W, 1000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-1K
Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 250V, 5% +/-Tol, 500ppm/Cel

Descriptions

Descriptions of TE Connectivity 2-1625892-1 provided by its distributors.

Resistor, Metal Oxide, Res 1 Kilohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ1K0
Fixed Resistor, Metal Oxide Film, 3W, 1000Ohm, 350V, 5% +/-Tol, -350, 350Ppm/Cel, Through Hole Mount
ROX Series 1 kOhms ±5 % 3 W Metal Oxide Film Through Hole Fixed Resistor
RES, 1K, 5%, 3W, AXIAL, METAL OXIDE; Resistance: 1kohm; Product Range: ROX Series; Power Rating: 3W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal Oxide; T
3W SM M/OX 5% 1K0 Resistance Value: 1K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 1K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX3SJ1K0 | Internal Number: 2-1625892-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX3SJ1K0