TE Connectivity ER741K0JT

Fixed Resistor, Wire Wound, 3W, 1000ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
$ 0.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ER741K0JT.

IHS

Datasheet4 pages2 years ago

Farnell

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-32.14%

CAD Models

Download TE Connectivity ER741K0JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-11-21
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

TE ConnectivityER581K0JT
Fixed Resistor, Wire Wound, 7W, 1000ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
TE Connectivity2-1625890-0
TE Connectivity 2-1625890-0 Metal film resistor 1 kΩ Axial lead 2 W 5%
TE Connectivity3-1625885-1
Fixed Resistor, Metal Oxide Film, 1W, 1000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT1K00
Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT1K00
Fixed Resistor, Carbon Film, 0.5W, 1000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT1K00
Res Carbon Film 1K Ohm 5% 0.125W(1/8W) -400ppm/C to 0ppm/C Conformal Coated AXL T/R
TE ConnectivityER581K0JT
Fixed Resistor, Wire Wound, 7W, 1000ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-1K
Fixed Resistor, Metal Film, 0.6W, 1000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 1000ohm, 300V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 1000ohm, 5% +/-Tol, 180ppm/Cel, Through Hole Mount
TE Connectivity2-1625892-1
TE Connectivity 2-1625892-1 Metal film resistor 1kΩ Axial lead 3W 5% 1pc
TE Connectivity1623714-9
Fixed Resistor, Wire Wound, 4W, 1000ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ER741K0JT provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 1000ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Res, 1K, 3W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1-1623746-0
Axial FIXED RESISTOR ER CGS 0.236Diax0.531L 6.00mmx13.50mm 3W 1kOhm 0/ +60ppm/C
RESISTOR, WIREWOUND, RES 1 KILOHMS, PWR-RTG 2.5 W, TOL 5%, AXIAL, SILICONE COAT
Res Wirewound 1K Ohm 5% 3W 0ppm/°C to 60ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
ER74 1K0 5% AMMO PK Resistance Value: 1K Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 1K Ω Wire Wound Power Resistor 5 % | Part Number: ER741K0JT | Internal Number: 1-1623746-0 | Alias Number: ER741K0JTJIT | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623746-0
  • ER741K0JT.
  • ER741K0JT..