TE Connectivity 1623714-9

Fixed Resistor, Wire Wound, 4W, 1000ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 0.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1623714-9.

JRH Electronics

Datasheet3 pages2 years ago

Farnell

TE Connectivity

Newark

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-11-18
LTD Date2024-01-18
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 1000ohm, 5% +/-Tol, 180ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 1000ohm, 300V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
TE ConnectivityER741K0JT
Fixed Resistor, Wire Wound, 3W, 1000ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 4W, 1000ohm, 200V, 5% +/-Tol, Through Hole Mount
TE Connectivity2-1625892-1
TE Connectivity 2-1625892-1 Metal film resistor 1kΩ Axial lead 3W 5% 1pc
Yageo GroupFMP300JT-73-1K
Fixed Resistor, Metal Film, 3W, 1000ohm, 750V, 5% +/-Tol, Through Hole Mount
TE ConnectivityFCB21K0J
Fixed Resistor, Wire Wound, 2W, 1000ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623807-4
Fixed Resistor, Metal Oxide Film, 5W, 1000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 1623714-9 provided by its distributors.

Fixed Resistor, Wire Wound, 4W, 1000ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Radial FIXED RESISTOR FC CGS 0.197Diax0.953L 5.00mmx24.20mm 4W 1kOhm ±20ppm/C
RES, 1K, 5%, 4W, RADIAL, WIREWOUND; Resistance: 1kohm; Product Range: FC Series; Power Rating: 4W; Resistance Tolerance: ± 5%; Resistor Case Style: Radial Leaded; Voltage Rating: 63.3V; Re; Available until stocks are exhausted
FCB4 1K0 5% HP Resistance Value: 1K Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 24.2 x 5 mm Through-Hole Resistor | 1K Ω Wire Wound Power Resistor 5 % | Part Number: FCB41K0J | Internal Number: 1623714-9 | 24.2 x 5 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCB41K0J