What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ECQ-E6224KF3

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6224KF3
$ 0.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E6224KF3.

Electro Sonic

Datasheet22 pages8 years ago
Datasheet19 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ECQ-E6224KF3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.37
$ 0.369
Stock
1,750
2,828
Authorized Distributors
6
6
Capacitance
220 nF
220 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
10 %
Termination
Radial
PC Pins
Height - Seated (Max)
21.4884 mm
21.4884 mm

Related Parts

Yageo GroupR60PN32205040K
Cap Film 0.22uF 630V PET 10% (26.5 X 6 X 15mm) Radial Wound 22.5mm 105C Automotive Bag
Yageo GroupR60PI32205040K
Cap Film 0.22uF 630V PET 10% (18 X 8.5 X 14.5mm) Radial 15mm 105°C Bulk
Yageo GroupR60PN3220AA30K
Cap Film 0.22uF 630V PET 10% (26.5 X 7 X 16mm) Radial 22.5mm 105C Bulk
Cap Film 0.22uF 450V PET 10% (18 X 6 X 11mm) Radial Wound 15mm 125C Automotive T/R
Cap Film 0.22uF 450V PET 10% (18 X 6 X 11mm) Radial 15mm 125C Automotive Ammo
Cap Film 0.22uF 450V PET 5% (18 X 6 X 11mm) Radial Wound 15mm 125C Automotive T/R

Descriptions

Descriptions of Panasonic ECQ-E6224KF3 provided by its distributors.

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6224KF3
Radial FILM CAPACITOR ECQ-E(F) 630V 0.22muF ±10% 0.728Lx0.354W 18.50mmx9.00mm
Cap Film 0.22uF 630V PET 10% (18.5 X 9 X 21.5mm) Radial 5mm 105C Ammo Pack
ECQ-E Series 0.22 uF 630 V ±10% LS=5 mm Metallized Polyester Film Capacitor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America