Vishay F17103471000

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
$ 0.917
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay F17103471000.

IHS

Datasheet12 pages3 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+8.39%

CAD Models

Download Vishay F17103471000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.917
$ 1.37
Stock
6,945
2,382
Authorized Distributors
6
4
Capacitance
47 nF
47 nF
Dielectric
PP
PP
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
20 %
20 %
Termination
Radial
PC Pins
Height - Seated (Max)
16.51 mm
16.51 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Radial FILM CAPACITOR PHE840M 275V 0.047muF ±20% 0.709Lx0.217W 18.00mmx5.50mm
PanasonicECQ-U2A473MN
Cap Film 0.047uF 250VAC PET/PP 20% 25.5 X 7 X 14mm RDL 21.5mm Bulk
Yageo GroupPHE426HK5470JR05
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.047uF, 3916
Yageo GroupR76IF2470DQ30K
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Cornell DubilierDPM2S47K-F
Film Capacitor, Non-polarized, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount

Descriptions

Descriptions of Vishay F17103471000 provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Cap Film Suppression Y2 0.047uF 1000VDC/300VAC PP 20%( 26 X 7 X 16.5mm) Radial 22.5mm 105C Automotive Loose
CAPACITOR POLY FILM 0.047UF, 250V, RAD; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polyester; Capacitance:0.047µF; Capacitance Tolerance:± 20%; Voltage Rating:250V; Capacitor Mounting:Through Hole
Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.047Μf; Capacitance Tolerance:± 20%; Suppression Class:Y2; Capacitor Mounting:Through Hole; Voltage Rating X:-; Voltage Rating Y:300Vac Rohs Compliant: Yes |Vishay F1710-347-1000.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • F1710-347-1000
  • F1710-347-1000.