Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier DPM2S47K-F

Film Capacitor, Non-polarized, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DPM2S47K-F.

IHS

Datasheet3 pages5 years ago

Electro Sonic

Sager Electronics

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2006-05-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR76IF2470DQ30K
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR76ID2470SE30J
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
PanasonicECQ-U2A473MN
Cap Film 0.047uF 250VAC PET/PP 20% 25.5 X 7 X 14mm RDL 21.5mm Bulk

Descriptions

Descriptions of Cornell Dubilier DPM2S47K-F provided by its distributors.

Film Capacitor, Non-polarized, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Cap Film 0.047uF 250V PP 10%( 13 X 7 X 11mm) Radial 10mm 105C
CAP FILM 0.047UF 10% 250VDC RAD
Capacitor Polypropylene Pp Film 0.047Uf, 250V, 10%, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.047Μf; Capacitance Tolerance:± 10%; Voltage(Ac):160V; Voltage(Dc):250V Rohs Compliant: Yes |Cornell Dubilier DPM2S47K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor