Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group PHE840MB5470MB04R17

Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
$ 0.317
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PHE840MB5470MB04R17.

IHS

Datasheet1 page3 years ago
Datasheet3 pages24 years ago

Farnell

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
-4.63%

CAD Models

Download Yageo Group PHE840MB5470MB04R17 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 6 months ago)

Related Parts

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Yageo GroupPHE426HK5470JR05
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.047uF, 3916
Yageo GroupR76IF2470DQ30K
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR79IC2470Z340J
Cap Film 0.047uF 250V PP 5%( 7.2 X 4.5 X 9.5mm) Radial Plastic Rectangular Can 5mm 105C Bulk
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group PHE840MB5470MB04R17 provided by its distributors.

Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Cap Film Suppression X2 0.047uF 760VDC/275VAC PP 20% (18 X 5.5 X 10.5mm) Radial 15mm 105°C Bulk
Radial FILM CAPACITOR PHE840M 275V 0.047muF ±20% 0.709Lx0.217W 18.00mmx5.50mm
Fixed Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.047uF, 7122
PHE840 47NF POLYPROPYLENE FILM CAPACITOR 275 V AC +/-20%
X2 capacitor Temperature range: -40 ... 100 °C Capacitance tolerance: ±20% Dielectric: Metallised Polypropylene Film IEC-climate category: 40/100/56 Packaging: Bulk Pitch: 15 mm Capacitance: 47 nF Leg length: 17 mm Rated voltage: 275 VAC ø d: 0.8 mm
CAPACITOR, 0.047UF 275V X2 PHE840; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.047µF; Capacitance Tolerance:± 20%; Voltage Rating:275V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:15mm; Operating Temperature Range:-55°C to +105°C; SVHC:No SVHC (15-Dec-2010); External Depth:5.5mm; External Length / Height:10.5mm; External Width:18mm; Lead Diameter:0.8mm; No. of Pins:2; Package / Case:Radial; Termination Type:Radial Leaded

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • F840BD473M275A