Yageo Group R76IF2470DQ30K

Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
$ 0.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R76IF2470DQ30K.

IHS

Datasheet32 pages2 years ago

Farnell

TME

Inventory History

3 month trend:
-0.11%

Alternate Parts

Price @ 1000
$ 0.312
$ 0.38
Stock
60,876
80,000
Authorized Distributors
6
5
Capacitance
47 nF
47 nF
Dielectric
PP
-
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
-
Termination
Radial
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2003-02-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR463I24705001K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR46KI24705001K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR46KF247050N0K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Cap Film 0.047uF 305VAC PP 10% 13 X 5 X 11mm RDL 10mm Bulk

Descriptions

Descriptions of Yageo Group R76IF2470DQ30K provided by its distributors.

Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
FILM CAPACITOR, POLYPROPYLENE, 2
Cap Film 0.047uF 250V PP 10% (13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 0.014 Ohm 110C Automotive Ammo
0.047 µF FILM CAPACITOR 180V 250V;
CAP FILM 0.047UF 10% 250VDC RAD
Film Capacitors 250V 0.047 uF 110C 10% 2 Pin
47nF ¡À10% 10mm 250V 180V 14m¦¸ 13mm*5mm*11.1mm
0,047U 250V |Kemet R76IF2470DQ30K

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.