Vishay ES2C-E3/52T

Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AA
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ES2C-E3/52T.

Newark

Datasheet5 pages6 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Datasheet4 pages17 years ago
Datasheet5 pages9 years ago

TME

Future Electronics

iiiC

DigiKey

Inventory History

3 month trend:
-19.86%

CAD Models

Download Vishay ES2C-E3/52T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.121
$ 0.244
$ 0.244
Stock
432,673
444,560
444,560
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMB
SMB
Forward Voltage
900 mV
920 mV
920 mV
Reverse Voltage (DC)
-
150 V
150 V
Average Rectified Current
2 A
2 A
2 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
30 ns
25 ns
25 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

DIODE, RECTIFIER, ULTRAFAST, VR 100V, IF 2A, PKG DO-214AA (SMB),VF 0.9V, TRR 20NS
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA
Rectifier Diode Switching 200V 2A 20ns 2-Pin SMB T/R / DIODE GEN PURP 200V 2A DO214AA
STMicroelectronicsSTTH2R02U
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon
onsemiES2D
FAST RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA
onsemiES2B
Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA

Descriptions

Descriptions of Vishay ES2C-E3/52T provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AA
2 A 150 V 20 ns Surface Mount Plastic Ultrafast Rectifier - DO-214AA
Rectifiers; VISHAY; ES2C-E3/52T; Surface Mount; 2 A; 150 V; Single
Diode Switching 150V 2A 2-Pin SMB T/R
150V 50A 30ns 10¦ÌA 2A SMB(DO-214AA) 4.57mm*3.94mm*2.24mm
DIODE GEN PURP 150V 2A DO214AA
2A, 150V, 20NS, SMB UF RECT. SMD
Rectifier; Diode Type:Fast Recovery; Repetitive Reverse Voltage Max, Vrrm:150V; Forward Current, If(AV):2A; Forward Surge Current Max, Ifsm:50A; Reverse Recovery Time, trr:20ns; Forward Voltage Max, VF:0.9V ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES2C-E352T
  • ES2C-E3\52T