Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay ES2B-E3/52T

Diode, Rectifier, Ultrafast, Vr 100V, If 2A, Pkg DO-214AA (smb), Vf 0.9V, Trr 20NS
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ES2B-E3/52T.

Farnell

Datasheet5 pages6 years ago

Upverter

Newark

element14 APAC

TME

Inventory History

3 month trend:
+0.29%

CAD Models

Download Vishay ES2B-E3/52T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.289
$ 0.289
Stock
1,455,978
2,476,634
2,476,634
Authorized Distributors
6
6
6
Mount
Surface Mount
Stud, Surface Mount
Stud, Surface Mount
Case/Package
SMB
SMA
SMA
Forward Voltage
900 mV
920 mV
920 mV
Reverse Voltage (DC)
-
100 V
100 V
Average Rectified Current
2 A
2 A
2 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
30 ns
25 ns
25 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA
Rectifier Diode Switching 200V 2A 20ns 2-Pin SMB T/R / DIODE GEN PURP 200V 2A DO214AA
STMicroelectronicsSTTH2R02U
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon
onsemiES2D
onsemi Rectifier diode Diodes, 2A, 200V, surface mount, DO-214AA (SMB)encapsulation, 2needle
onsemiES2B
onsemi Rectifier diode Diodes, 2A, 100V, surface mount, DO-214AA (SMB)encapsulation, 2needle

Descriptions

Descriptions of Vishay ES2B-E3/52T provided by its distributors.

DIODE, RECTIFIER, ULTRAFAST, VR 100V, IF 2A, PKG DO-214AA (SMB),VF 0.9V, TRR 20NS
Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA
2 A 100 V 20 ns Surface Mount Plastic Ultrafast Rectifier - DO-214AA
Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Forward Current (If) A = 2 / Forward Voltage (Vf) mV = 900 / Reverse Current uA = 10 / Reverse Recovery Time (trr) ns = 30 / Configuration = Single / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = DO-214AA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260
DIODE, FAST, 2A, 100V, SMB; Diode Type:Fast Recovery; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):2A; Forward Voltage VF Max:900mV; Reverse Recovery Time trr Max:30ns; Forward Surge Current Ifsm Max:50A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:DO-214AA; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); Alternate Case Style:DO-214AA; Current Ifsm:50A; Diode Configuration:Dual; External Depth:3.94mm; External Length / Height:2.44mm; External Width:4.57mm; Forward Current If Max:2A; Forward Voltage:900mV; Junction Temperature Tj Max:150°C; Package / Case:SMB; Reverse Recovery Time trr Typ:30ns; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES2B-E3/52T.
  • ES2B-E352T