onsemi ES2D

onsemi Rectifier diode Diodes, 2A, 200V, surface mount, DO-214AA (SMB)encapsulation, 2needle
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ES2D.

Newark

Datasheet5 pages4 years ago

Upverter

IHS

element14 APAC

onsemi

Inventory History

3 month trend:
-15.79%

CAD Models

Download onsemi ES2D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.143
$ 0.143
Stock
9,796,832
7,843,551
7,843,551
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMB
SMB
Forward Voltage
900 mV
900 mV
900 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
2 A
2 A
2 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
20 ns
20 ns
20 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiES2B
Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA
onsemiES2C
Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AA
onsemiES2A
onsemi Rectifier diode Diodes, 2A, 50V, surface mount, DO-214AA (SMB)encapsulation, 2needle
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-214AA
Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA
DIODE, RECTIFIER, ULTRAFAST, VR 100V, IF 2A, PKG DO-214AA (SMB),VF 0.9V, TRR 20NS

Descriptions

Descriptions of onsemi ES2D provided by its distributors.

onsemi Rectifier diode Diodes, 2A, 200V, surface mount, DO-214AA (SMB)encapsulation, 2needle
FAST RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA
ES2D Series 2 A 200 V 20 ns Surface Mount Fast Recovery Rectifier - DO-214AA
2A 200V General Purpose Rectifier Diode, DO-214AA, SM
Rectifier Diode Switching 200V 2A 20ns 2-Pin SMB T/R
Rectifier Diodes & Bridges; ES2D; ON SEMICONDUCTOR; 10 µA; 2 A; 2; 50 A
DIODE, FAST, 2A, 200V, SMD, DO-214; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):2A; Forward Voltage VF Max:900mV; Reverse Recovery Time trr Max:20ns; Forward Surge Current Ifsm Max:50A; Diode Case Style:DO-214; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:50A; Forward Voltage:900mV; Junction Temperature Tj Max:150°C; Package / Case:DO-214; Reverse Recovery Time trr Typ:20ns; Termination Type:SMD
Reverse Repetitive Voltage Max. (Vrrm) V = 200 / Forward Current (If) A = 2 / Forward Voltage (Vf) mV = 900 / Reverse Current uA = 10 / Reverse Recovery Time (trr) ns = 20 / Peak Non-Repetitive Surge Current (Itsm) A = 50 / Configuration = Single / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = DO-214AA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES2D.
  • ES2D..