Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay ES2D-E3/52T

Rectifier Diode Switching 200V 2A 20ns 2-Pin SMB T/R / DIODE GEN PURP 200V 2A DO214AA
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ES2D-E3/52T.

Newark

Datasheet5 pages6 years ago
Datasheet5 pages9 years ago

Upverter

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
+58.59%

CAD Models

Download Vishay ES2D-E3/52T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.135
$ 0.135
Stock
5,240,521
8,538,243
8,538,243
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMB
SMB
Forward Voltage
900 mV
900 mV
900 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
2 A
2 A
2 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
20 ns
20 ns
20 ns

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DIODE, RECTIFIER, ULTRAFAST, VR 100V, IF 2A, PKG DO-214AA (SMB),VF 0.9V, TRR 20NS
Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AA
Diode Ultra Fast Recovery Rectifier 100V 2A 2-Pin SMB T/R
STMicroelectronicsSTTH2R02U
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon
onsemiES2D
onsemi Rectifier diode Diodes, 2A, 200V, surface mount, DO-214AA (SMB)encapsulation, 2needle
onsemiES2B
onsemi Rectifier diode Diodes, 2A, 100V, surface mount, DO-214AA (SMB)encapsulation, 2needle

Descriptions

Descriptions of Vishay ES2D-E3/52T provided by its distributors.

Rectifier Diode Switching 200V 2A 20ns 2-Pin SMB T/R / DIODE GEN PURP 200V 2A DO214AA
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA
Fast / Ultrafast Diode, 200 V, 2 A, Single, 900 mV, 30 ns, 50 A, DO-214AA (SMB), 2 Pins
2 A 200 V 20 ns Surface Mount Plastic Ultrafast Rectifier - DO-214AA
DIODE, FAST, 2A, 200V, SMB; Diode Type:Fast Recovery; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):2A; Forward Voltage VF Max:1.15V; Reverse Recovery Time trr Max:30ns; Forward Surge Current Ifsm Max:50A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:DO-214AA; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); Alternate Case Style:DO-214AA; Approval Bodies:; Current Ifsm:50A; Diode Polarity:; External Depth:3.94mm; External Length / Height:2.44mm; External Width:4.57mm; Flammability Rating:; Forward Current If Max:2A; Junction Temperature Tj Max:150°C; Package / Case:SMB; Reverse Recovery Time trr Typ:2µs; SMD Marking:; Terminal Type:; Termination Type:SMD; Thread Size:; Diode Configuration:Dual

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES2D-E3/52T.
  • ES2D-E352T