Vishay ES1C-E3/5AT

Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ES1C-E3/5AT.

IHS

Datasheet5 pages6 years ago

Newark

element14 APAC

Farnell

_legacy Avnet

Inventory History

3 month trend:
-23.67%

CAD Models

Download Vishay ES1C-E3/5AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.123
$ 0.078
$ 0.078
Stock
668,279
11,219,372
11,219,372
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
865 mV
920 mV
920 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
15 ns
15 ns
15 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
Diode Ultra Fast Recovery Rectifier 200V 1A 2-Pin SMA T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC
Diodes Inc.ES1A-13-F
Diode Ultra Fast Recovery Rectifier 50V 1A 2-Pin SMA T/R
Diodes Inc.ES1B-13-F
ES1B Series 100 V 1 A Surface Mount Super-Fast Rectifier - DO-214AC
Diodes Inc.ES1D-13-F
DIODE GEN PURP 200V 1A SMA / Rectifier Diode Switching 200V 1A 25ns 2-Pin SMA T/R

Descriptions

Descriptions of Vishay ES1C-E3/5AT provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC
Rectifiers 1.0 Amp 150 Volt 30 Amp IFSM
Diode Switching 150V 1A 2-Pin SMA T/R
DIODE STANDARD 150V 1A DO214AC
DIODE GEN PURP 150V 1A DO214AC
1A, 150V, 15NS, SMA, UF RECT. SMD
Vishay , 1A, 150V, , DO-214AC (SMA), 2
DIODE, ULTRAFAST, 1A, 150V, SMD; Diode Type:Fast Recovery; Repetitive Reverse Voltage Vrrm Max:150V; Forward Current If(AV):1A; Forward Voltage VF Max:920mV; Reverse Recovery Time trr Max:15ns; Forward Surge Current Ifsm Max:30A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:DO-214AC; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); Alternate Case Style:DO-214AC; Current Ifsm:30A; Diode Configuration:Dual; External Depth:2.79mm; External Length / Height:2.29mm; External Width:5.28mm; Forward Current If Max:1A; Forward Voltage:920mV; Junction Temperature Tj Max:150°C; Package / Case:SMA; Reverse Recovery Time trr Typ:15ns; Tape Width:12mm; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES1C-E35AT
  • ES1C-E3\5AT