onsemi ES1C

Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ES1C.

Master Electronics

Datasheet6 pages4 years ago

IHS

Upverter

Future Electronics

onsemi

Inventory History

3 month trend:
-4.24%

CAD Models

Download onsemi ES1C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.083
$ 0.192
$ 0.192
Stock
11,242,680
2,409,752
2,409,752
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
920 mV
920 mV
920 mV
Reverse Voltage (DC)
-
150 V
150 V
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
15 ns
25 ns
25 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiES1A
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC
onsemiES1B
onsemi Rectifier diode Diodes, 1A, 100V, surface mount, DO-214AC (SMA)encapsulation, 2needle
onsemiES1D
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-220AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
Diodes Inc.ES1A-13-F
Diode Ultra Fast Recovery Rectifier 50V 1A 2-Pin SMA T/R

Descriptions

Descriptions of onsemi ES1C provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC
ES1C Series 150 V 1 A Surface Mount Super-Fast Rectifier - DO-214AC
1.0A Ultra Fast Recovery Rectifier
150V 30A 15ns 5μA 1A Freestanding SMA(DO-214AC) SMD mount 2.5mm(height)
Diode Switching 150V 1A 2-Pin DO-214AC T/R
Avnet Japan
DIODE FAST REC 150V 1A DO214AC
SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS
Ufr Sma Pn 1A 150V Rohs Compliant: Yes
RECT, ULTRAFAST, 1A, 150V, DO-214AC; Repetitive Reverse Voltage Vrrm Max: 150V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 920mV; Reverse Recovery Time trr Max: 15ns; Forward Surge Current Ifsm Max: 30A; Operating Temperature Max: 150°C; Diode Case Style: DO-214AC; No. of Pins: 2 Pin; Product Range: ES1C Series; Automotive Qualification Standard: -; SVHC: Lead (27-Jun-2018); Diode Type: Ultrafast Recovery; No. of Pins: 2Pins

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES1C.