Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. ES1D-13-F

DIODE GEN PURP 200V 1A SMA / Rectifier Diode Switching 200V 1A 25ns 2-Pin SMA T/R
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ES1D-13-F.

Diodes Inc SCT

Technical Drawing5 pages9 years ago

Newark

Mouser

iiiC

Inventory History

3 month trend:
+81.85%

CAD Models

Download Diodes Inc. ES1D-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.068
$ 0.068
Stock
9,620,767
8,961,480
8,961,480
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
920 mV
1.1 V
1.1 V
Reverse Voltage (DC)
200 V
200 V
200 V
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
25 ns
3 µs
3 µs

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2002-09-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Diodes Inc.ES1C-13-F
DIODE GEN PURP 150V 1A SMA / Rectifier Diode Switching 150V 1A 25ns 2-Pin SMA T/R
Diode Ultrafast Recovery Rectifier 200V 1A 2-Pin DO-214AC Plastic T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
Diode Ultra Fast Recovery Rectifier 200V 1A 2-Pin SMA T/R
Diodes Inc.ES1A-13-F
Diode Ultra Fast Recovery Rectifier 50V 1A 2-Pin SMA T/R
Diodes Inc.ES1B-13-F
ES1B Series 100 V 1 A Surface Mount Super-Fast Rectifier - DO-214AC

Descriptions

Descriptions of Diodes Inc. ES1D-13-F provided by its distributors.

DIODE GEN PURP 200V 1A SMA / Rectifier Diode Switching 200V 1A 25ns 2-Pin SMA T/R
Diode Ultra Fast Recovery Rectifier 200V 1A 2-Pin SMA T/R
ES1D Series 200 V 1 A Surface Mount Super-Fast Rectifier - DO-214AC
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon
ES1D-13-F,RECTIFIER SUPER-FAST RECOVERY GPP SMA 1.0A 200V RO
DIODE, RECIT, ULTRA F, 1A, 200V, SMA; Diode Type:Fast Recovery; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):1A; Forward Voltage VF Max:920mV; Reverse Recovery Time trr Max:25ns; Forward Surge Current Ifsm Max:30A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:SMA; No. of Pins:2; SVHC:No SVHC (15-Dec-2010)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES1D-13-F.
  • ES1D-13F
  • ES1D13F