Diodes Inc. ES1A-13-F

Diode Ultra Fast Recovery Rectifier 50V 1A 2-Pin SMA T/R
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ES1A-13-F.

Newark

Datasheet5 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago

DigiKey

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
-13.05%

CAD Models

Download Diodes Inc. ES1A-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.122
$ 0.054
$ 0.054
Stock
2,757,431
5,316,285
5,316,285
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
920 mV
1.1 V
1.1 V
Reverse Voltage (DC)
50 V
50 V
50 V
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
25 ns
3 µs
3 µs

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
Diodes Inc.ES1D-13-F
DIODE GEN PURP 200V 1A SMA / Rectifier Diode Switching 200V 1A 25ns 2-Pin SMA T/R
Rectifier Diode Switching 50V 1A 25ns 2-Pin SMA T/R / DIODE GEN PURP 50V 1A DO214AC
Diode Ultra Fast Recovery Rectifier 200V 1A 2-Pin SMA T/R
Diodes Inc.ES1B-13-F
ES1B Series 100 V 1 A Surface Mount Super-Fast Rectifier - DO-214AC
Diodes Inc.ES2AA-13-F
ES2AA Series 50 V 2 A Surface Mount Super-Fast Rectifier - DO-214AC

Descriptions

Descriptions of Diodes Inc. ES1A-13-F provided by its distributors.

Diode Ultra Fast Recovery Rectifier 50V 1A 2-Pin SMA T/R
ES1A Series 50 V 1 A Surface Mount Super-Fast Rectifier - DO-214AC
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon
DIODE,RECTIF,SW,ULT FAST,50V,1A,SMA; Diode Type:Fast Recovery; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):1A; Forward Voltage VF Max:920mV; Reverse Recovery Time trr Max:25ns; Forward Surge Current Ifsm Max:30A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:SMA; No. of Pins:2; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES1A13F