Vishay EGF1THE3/67A

Rectifier Diode, 1 Phase, 1 Element, 1A, 1300V V(RRM), Silicon, DO-214BA
$ 0.343
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay EGF1THE3/67A.

IHS

Datasheet5 pages5 years ago

Newark

CAD Models

Download Vishay EGF1THE3/67A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.343
$ 0.278
$ 0.278
Stock
192,334
961,746
961,746
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
3 V
3 V
3 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
75 ns
75 ns
75 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2007-08-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-04-12
LTD Date2021-10-12

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1A, 1300V V(RRM), Silicon, DO-214BA
Rectifier Diode, 1 Phase, 1 Element, 1A, 1300V V(RRM), Silicon, DO-214BA
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.3A, 800V V(RRM), Silicon, TO-277A
Diodes Inc.DSR6V600P5-13
Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, 1200V V(RRM), Silicon, TO-252
STMicroelectronicsSTTH5R06G-TR
STTH5L06 Series 5 A 2.9 V 40 ns Turbo 2 Ultrafast Rectifier Surface Mount- D2PAK

Descriptions

Descriptions of Vishay EGF1THE3/67A provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 1300V V(RRM), Silicon, DO-214BA
Diode Switching 1.3KV 1A Automotive 2-Pin DO-214BA T/R
Product Range:egf1T Series; Automotive Qualification Standard:- Rohs Compliant: Yes
DIODE GEN PURP 1.3KV 1A DO214BA
Rectifiers 1300 Volt 1.0A 75ns Glass Passivated

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • EGF1THE3/67A.