Vishay AU2PK-M3/86A

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.3A, 800V V(RRM), Silicon, TO-277A
$ 0.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AU2PK-M3/86A.

Newark

Datasheet5 pages6 years ago
Datasheet5 pages14 years ago
Datasheet5 pages10 years ago
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.74%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.686
$ 0.56
Stock
12,198
19,350
Authorized Distributors
4
4
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
2 V
2.5 V
Reverse Voltage (DC)
-
-
Average Rectified Current
1.3 A
1.3 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
75 ns
75 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-04-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.4A, 800V V(RRM), Silicon, TO-277A
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.3A, 1000V V(RRM), Silicon, TO-277A
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.6A, 600V V(RRM), Silicon, TO-277A
STMicroelectronicsSTTH112UFY
STTH112-Y Series 1200 V 1 A Automotive Ultrafast Rectifier - SMBflat
STMicroelectronicsSTTH1R06UFY
STMICROELECTRONICS STTH1R06UFY Standard Recovery Diode, Single, 600 V, 1 A, 1.9 V, 45 ns, 17 A

Descriptions

Descriptions of Vishay AU2PK-M3/86A provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.3A, 800V V(RRM), Silicon, TO-277A
DIODE, FAST RECOVERY, 2A, 800V, TO-277A; Diode Type:Fast Recovery; Diode Configu
AU2PK-M3/86A RECTIFIER DIODE, 2A 800V, 3-PIN TO-277A
800V 30A 75ns 10¦ÌA 1.3A cathodeanode TO-277A 6.15mm*4.35mm*1.2mm
DIODE SWITCHING 800V 2A 3-PIN SMPC
DIODE AVALANCHE 800V 1.3A TO277A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric