onsemi RURD4120S9A-F085

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, 1200V V(RRM), Silicon, TO-252
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi RURD4120S9A-F085.

Upverter

Technical Drawing1 page3 years ago

Future Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
-1.34%

CAD Models

Download onsemi RURD4120S9A-F085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-10-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

VISHAY SEMICONDUCTOR VS-5EWX06FN-M3 Rectifier Diode, Single, 600 V, 5 A, 2.9 V, 21 ns, 50 A
Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-252AA
Diodes Inc.MBRD10150CT-13
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-252
Diodes Inc.SBR10200CTL-13
Rectifier Diode Super Barrier Rectifier 200V 10A 3-Pin(2+Tab) TO-252 T/R
Diodes Inc.MBRD10200CT-13
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-252
Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-252

Descriptions

Descriptions of onsemi RURD4120S9A-F085 provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, 1200V V(RRM), Silicon, TO-252
Rectifier Diode Switching 1.2KV 4A 90ns Automotive 3-Pin(2+Tab) DPAK T/R
2.1V@4A 90ns Independent Type 4A 1.2kV TO-252 Fast Recovery / High Efficiency Diodes ROHS
Fast Recovery/Super Fast Recovery Diode Switch Diode
4A, 1200V Ultrafast Diodes/Tape Reel |Onsemi RURD4120S9A_F085
Diodes - General Purpose, Power, Switching 4A 1200V Ultrafast
DIODE ULTRA FAST 1.2KV 4A DPAK
RECTIFIER, SINGLE, 1.2KV, 4A, TO-252;
DIODE GEN PURP 1.2KV 4A TO252AA
1.2KV 40A 90ns 100¦ÌA 4A TO-252AA 2.38mm
The RURD4120S9A_F085 are ultrafast diodes with soft recovery characteristics (trr < 70ns). They have lowforward voltage drop and are silicon nitride passivated ion-implanted epitaxial planar construction.These devices are intended for use as freewheeling/ clamping diodes and rectifiers in a variety of switching powersupplies and other power switching applications. Their low stored charge and ultrafast soft recovery minimize ringingand electrical noise in many power switching circuits reducing power loss in the switching transistors.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • RURD4120S9AF085
  • RURD4120S9A_F085