Vishay EGF1T-E3/67A

Rectifier Diode, 1 Phase, 1 Element, 1A, 1300V V(RRM), Silicon, DO-214BA
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay EGF1T-E3/67A.

IHS

Datasheet4 pages3 years ago

Upverter

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+30.52%

CAD Models

Download Vishay EGF1T-E3/67A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.278
$ 0.438
$ 0.438
Stock
961,756
176,362
176,362
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
3 V
3 V
3 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
75 ns
75 ns
75 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1A, 1300V V(RRM), Silicon, DO-214BA
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.3A, 800V V(RRM), Silicon, TO-277A
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.3A, 1000V V(RRM), Silicon, TO-277A
Diodes Inc.DSR6V600P5-13
Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, 1200V V(RRM), Silicon, TO-252
STMicroelectronicsSTTH5R06G-TR
STTH5L06 Series 5 A 2.9 V 40 ns Turbo 2 Ultrafast Rectifier Surface Mount- D2PAK

Descriptions

Descriptions of Vishay EGF1T-E3/67A provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 1300V V(RRM), Silicon, DO-214BA
1 A 1300 V 75 ns Surface Mount Glass Passivated Ultrafast Rectifier - DO-214BA
Reverse Repetitive Voltage Max. (Vrrm) kV = 1.3 / Forward Current (If) A = 1 / Forward Voltage (Vf) V = 3 / Reverse Current uA = 5 / Reverse Recovery Time (trr) ns = 75 / Configuration = Single / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = DO-214BA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 250

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • EGF1T-E367A
  • EGF1T-E3\67A
  • EGF1TE367A