Vishay EDF1DM-E3/45

EDF1DM Series 200 V 50 A Miniature Glass Passivated Ultrafast Bridge Rectifier
$ 0.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay EDF1DM-E3/45.

Newark

Datasheet5 pages5 years ago
Datasheet4 pages17 years ago
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago

Farnell

TME

Arrow Electronics

Jameco

Inventory History

3 month trend:
-17.47%

CAD Models

Download Vishay EDF1DM-E3/45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2000-09-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

EDF1BM Series 100 V 50 A Miniature Glass Passivated Ultrafast Bridge Rectifier
VISHAY DF10M-E3/45. Bridge Rectifier Diode, Miniature, Single, 1 kV, 1 A, DIP, 1.1 V, 4 Pins
DF02M Series 200 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
Diodes Inc.DF04M
Tube Through Hole Single Phase Single Bridge Rectifier 1.1V @ 1A 1A 400V 25pF
VishayB4M-E3/45
Diode Rectifier Bridge Single 400V 0.5A 4-Pin Case MBM Tube
DB Series 800 V 10 uA Through Hole Single Phase Bridge Rectifier - DB-1

Descriptions

Descriptions of Vishay EDF1DM-E3/45 provided by its distributors.

EDF1DM Series 200 V 50 A Miniature Glass Passivated Ultrafast Bridge Rectifier
IC,EDF1DM-E3/45,1A,200V,50NS,G PP,DIP,BRIDGERE, A/S TUBE(T02
Diode Rectifier Bridge Single 200V 1A 4-Pin Case DFM Tube
1A,200V,50Ns,gpp,dip,bridgere Rohs Compliant: Yes
200V 50A 50ns 5¦ÌA 1A PDIP 8.51mm*6.5mm*3.3mm
Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon
1.05V@1A 1A 200V DFM Bridge Rectifiers ROHS
BRIDGE RECT 1PHASE 200V 1A DFM
BRIDGE RECTIFIER, 1PH, 1A, 200V THD; No.; BRIDGE RECTIFIER, 1PH, 1A, 200V THD; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):1A; Forward Voltage VF Max:1.05V; Bridge Rectifier Case Style:DFM; No. of Pins:4; MSL:-; Package / Case:DFM

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • EDF1DM-E3/45.
  • EDF1DM-E345