MCC DB106-BP

DB Series 800 V 10 uA Through Hole Single Phase Bridge Rectifier - DB-1
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC DB106-BP.

IHS

Datasheet3 pages8 years ago

Newark

Factory Futures

Future Electronics

Inventory History

3 month trend:
+83.02%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2002-04-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

DF08M Series 800 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
VISHAY DF10M-E3/45. Bridge Rectifier Diode, Miniature, Single, 1 kV, 1 A, DIP, 1.1 V, 4 Pins
DF005M Series 50 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
Diodes Inc.DF06M
Bridge Rectifier, Single Phase, 600 V, 1.5 A, DIP, 4 Pins, 1.1 V
Diodes Inc.DF10M
Diode Rectifier Bridge Single 1KV 1.5A 4-Pin PDIP Rail
Diodes Inc.DF02M
RECT BRIDGE GPP 200V 1A DF-M / Rectifier Bridge Diode Single 200V 1A 4-Pin Case DFM Tube
DF02M Series 200 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
Diodes Inc.DF04M
DF04M Series 1 A 400 V Bridge Rectifier Through Hole - DFM-4
VishayB4M-E3/45
Diode Rectifier Bridge Single 400V 0.5A 4-Pin Case MBM Tube

Descriptions

Descriptions of MCC DB106-BP provided by its distributors.

DB Series 800 V 10 uA Through Hole Single Phase Bridge Rectifier - DB-1
Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon
Rectifier Bridge Diode Single 800V 1A 4-Pin DB-1 Box
800V 30A 10μA 1A DB-1 TH 8.51mm × 6.5mm × 3.3mm
BRIDGE RECT 1PHASE 800V 1A DB-1
BRIDGE RECTIFIER, 1A, 800V; Repetitive R; BRIDGE RECTIFIER, 1A, 800V; Repetitive Reverse Voltage Vrrm Max:800V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Diode Mounting Type:Through Hole; Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • DB106BP