Vishay EDF1AS-E3/77

EDF1AS Series 50 V 5 uA Surface Mount Single Phase Bridge Rectifier - DFS-4
$ 1.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay EDF1AS-E3/77.

Newark

Datasheet5 pages5 years ago
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago

Future Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

_legacy Avnet

Inventory History

3 month trend:
-25.73%

CAD Models

Download Vishay EDF1AS-E3/77 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EDF1DS Series 200 V 50 A Miniature Glass Passivated Ultrafast Bridge Rectifier
EDF1BS Series 100 V 50 A Miniature Glass Passivated Ultrafast Bridge Rectifier
Diode Rectifier Bridge Single 200V 1A 4-Pin Case DFS T/R
onsemiDF01S
DF01S Series 1.5 A 100 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
Bridge Rectifier, 600V, 0.5A, Smd Rohs Compliant: Yes |MICRO COMMERCIAL COMPONENTS MB6S-TP

Descriptions

Descriptions of Vishay EDF1AS-E3/77 provided by its distributors.

EDF1AS Series 50 V 5 uA Surface Mount Single Phase Bridge Rectifier - DFS-4
Diode Rectifier Bridge Single 50V 1A 4-Pin Case DFS T/R
Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon
50A 1.05V@1A 1A 50V DF-S Bridge Rectifiers ROHS
EDF1AS-E3/77, BRIDGE RECTIFIER, 1A 50V, 4-PIN DFS
Bridge Rectifier, 1Ph, 1A, 1.05V, Dfs; No. Of Phases:Single Phase; Repetitive Peak Reverse Voltage:50V; Average Forward Current:1A; Bridge Rectifier Case Style:Dfs; No. Of Pins:4Pins; Forward Voltage Max:1.05V; Product Range:- Rohs Compliant: Yes |Vishay EDF1AS-E3/77

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • EDF1AS-E377
  • EDF1AS-E3\77
  • EDF1ASE377