MCC MB6S-TP

Bridge Rectifier, 600V, 0.5A, Smd Rohs Compliant: Yes |MICRO COMMERCIAL COMPONENTS MB6S-TP
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC MB6S-TP.

IHS

Datasheet3 pages7 years ago

Upverter

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download MCC MB6S-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.127
$ 0.24
$ 0.24
Stock
6,115,581
8,211,011
8,211,011
Authorized Distributors
5
6
6
Average Rectified Current
-
500 mA
500 mA
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SOIC
SOIC
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
35 A
35 A
35 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2003-05-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Vishay Single switching diode, Iout=150mA, SMD mount, Vrev=100V, MicroMELFencapsulation
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
Vishay Single switching diode, Iout=150mA, SMD mount, Vrev=100V, MicroMELFencapsulation
Diodes Inc.HD06-T
Diode Rectifier Bridge Single 600 Volt 0.8A 4-Pin Mini-DIP Surface Mount
Diodes Inc.HD04-T
Diodes Inc Single Phase Bridge Rectifier, 800mA Avg If, 400V Vrrm, 4-Pin MiniDIP SMD, SMD Mount
Diodes Inc.HD02-T
HD02 Series 0.8 A 200 V Surface Mount Bridge Rectifier - MDIP-4

Descriptions

Descriptions of MCC MB6S-TP provided by its distributors.

Bridge Rectifier, 600V, 0.5A, Smd Rohs Compliant: Yes |MICRO COMMERCIAL COMPONENTS MB6S-TP
Rectifier Bridge Diode Single 600V 0.8A 4-Pin Case MBS-1 T/R / IC RECT BRIDGE 0.5A 600V MBS-1
LMBXS Series 600 V 1 A Single Phase Glass Passivated Bridge Rectifier - LMBS-1
Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon
BRIDGE RECTIFIER, 500mA, 600V; No. of Ph; Phases:Single Phase; Repetitive Reverse Voltage Vrrm Max:600V;
35A 1V@400mA 800mA 600V MBS Bridge Rectifiers ROHS
600V 35A 5μA 500mA MBS-1 SMD mount 2.9mm(height)
BRIDGE RECT 1P 600V 500MA MBS-1
BRIDGE RECTIFIER, 600V, 0.5A, SMD;

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi