What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay EDF1DS-E3/45

EDF1DS Series 200 V 50 A Miniature Glass Passivated Ultrafast Bridge Rectifier
$ 0.968
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay EDF1DS-E3/45.

Newark

Datasheet5 pages5 years ago
Datasheet4 pages16 years ago
Datasheet4 pages17 years ago
Datasheet4 pages11 years ago

Farnell

TME

Arrow Electronics

Inventory History

3 month trend:
-0.02%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.968
$ 1.013
Stock
45,493
140,171
Authorized Distributors
6
6
Average Rectified Current
1 A
-
Peak Reverse Current
5 µA
5 µA
Forward Voltage
1.05 V
1.05 V
Max Reverse Leakage Current
5 µA
5 µA
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
200 V
200 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

EDF1BS Series 100 V 50 A Miniature Glass Passivated Ultrafast Bridge Rectifier
Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R
DF08S Series 800 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
Diodes Inc.HD06-T
Diode Rectifier Bridge Single 600 Volt 0.8A 4-Pin Mini-DIP Surface Mount
Diodes Inc.HD04-T
30A 1V@400mA 5uA@400V 800mA 400V -55℃~+150℃@(Tj) MiniDIP Bridge Rectifiers ROHS
Diodes Inc.HD02-T
30A 1V@400mA 5uA@200V 800mA 200V -55℃~+150℃@(Tj) MiniDIP Bridge Rectifiers ROHS

Descriptions

Descriptions of Vishay EDF1DS-E3/45 provided by its distributors.

EDF1DS Series 200 V 50 A Miniature Glass Passivated Ultrafast Bridge Rectifier
Diode Rectifier Bridge Single 200V 1A 4-Pin Case DFS Tube
Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon
200V 50A 50ns 5¦ÌA 1A CASE DFS 8.51mm*6.5mm*3.3mm
BRIDGE RECTIFIER, 1PH, 1A, 200V SMD
BRIDGE RECT 1PHASE 200V 1A DFS
Bridge Rectifier; Repetitive Reverse Voltage Max, Vrrm:200V; Forward Current, If(AV):1A; Forward Voltage Max, VF:1.05V; Termination Type:SMD; Operating Temperature Range:-55°C to +150°C; Package/Case:DFS ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • EDF1DS-E3/45.
  • EDF1DS-E345