What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay EDF1BS-E3/77

EDF1BS Series 100 V 50 A Miniature Glass Passivated Ultrafast Bridge Rectifier
$ 0.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay EDF1BS-E3/77.

Newark

Datasheet5 pages5 years ago
Datasheet4 pages16 years ago
Datasheet4 pages17 years ago
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-2.57%

CAD Models

Download Vishay EDF1BS-E3/77 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.771
$ 0.503
Stock
105,372
30,340
Authorized Distributors
6
6
Average Rectified Current
1 A
-
Peak Reverse Current
5 µA
5 µA
Forward Voltage
1.05 V
1.05 V
Max Reverse Leakage Current
5 µA
5 µA
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
100 V
100 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

EDF1DS Series 200 V 50 A Miniature Glass Passivated Ultrafast Bridge Rectifier
EDF1AS Series 50 V 5 uA Surface Mount Single Phase Bridge Rectifier - DFS-4
Diode Rectifier Bridge Single 200V 1A 4-Pin Case DFS T/R
Diode Rectifier Bridge Single 50V 1A 4-Pin Case DFS Tube
onsemiDF01S
DF01S Series 1.5 A 100 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
Bridge Rectifier, 600V, 0.5A, Smd Rohs Compliant: Yes |MICRO COMMERCIAL COMPONENTS MB6S-TP

Descriptions

Descriptions of Vishay EDF1BS-E3/77 provided by its distributors.

EDF1BS Series 100 V 50 A Miniature Glass Passivated Ultrafast Bridge Rectifier
Diode Rectifier Bridge Single 100V 1A 4-Pin Case DFS T/R
Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon
BRIDGE RECTIFIER, 1PH, 1A, 100V SMD, FULL REEL
100V 50A 50ns 5¦ÌA 1A CASE DFS 8.51mm*6.5mm*3.3mm
EDF1BS-E3/77, BRIDGE RECTIFIER, 1A 100V, 4-PIN DFS
1.05V@1A 1A 100V DF-S Bridge Rectifiers ROHS
BRIDGE RECT 1PHASE 100V 1A DFS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • EDF1BS-E3/77.
  • EDF1BS-E377