Vishay DG411LEDJ-GE3

PDIP-16 Analog Switches / Multiplexers ROHS
$ 2.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG411LEDJ-GE3.

IHS

Datasheet18 pages2 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-08-06
LTD Date2026-02-06

Related Parts

Texas InstrumentsSN75437ANE
Buffer/Inverter Based Peripheral Driver, 4 Driver, 0.75A, BIPolar, PDIP16
Texas InstrumentsSN75468N
100-V, 7-ch darlington array with TTL or CMOS compatibility 16-PDIP 0 to 70
Texas InstrumentsSN75469N
100-V, 7-ch darlington array with CMOS or PMOS compatibility 16-PDIP 0 to 70
MicrochipRE46C122E16F
CMOS Ionization Smoke Detector ASIC Analog Output 15V 16-Pin PDIP Tube
Analog DevicesADM202EANZ
Interface IC dual transmitter/receiver RS-232, ADM202EANZ, PDIP-16
MicrochipRE46C121E16F
RE46C121 Series 9 µA Low Power CMOS Ionization Type Smoke Detector IC - PDIP-16

Descriptions

Descriptions of Vishay DG411LEDJ-GE3 provided by its distributors.

PDIP-16 Analog Switches / Multiplexers ROHS
Analog Multiplexer Quad SPST 3-16V DIP16
RS APAC
16 OHM, LOW PARASITIC CAPACITANCE AND LEAKAGE, 12V/5V/3V/PLUS OR MINUS 5V QUAD SPST SWITCH SPST, 4 Func, 1 Channel, PDIP16
PRECISION MONOLITHIC QUAD SPST LOW VOLT
SPST, 4 Func, 1 Channel, PDIP16
IC SWITCH SPST-NCX4 26OHM 16DIP
Analogue Switch, Quad, Spst, Dip-16; No. Of Channels:4Channels; Analogue Switch Type:Spst - Nc; On State Resistance Max:26Ohm; Supply Voltage Range:3V To 16V; Analogue Switch Case:Dip; No. Of Pins:16Pins; Operating Temperature Rohs Compliant: Yes |Vishay DG411LEDJ-GE3

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG411LEDJGE3