Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADM202EANZ

Interface IC dual transmitter/receiver RS-232, ADM202EANZ, PDIP-16
$ 2.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM202EANZ.

element14 APAC

Datasheet16 pages21 years ago

Analog Devices

Upverter

iiiC

Future Electronics

Inventory History

3 month trend:
+15.97%

CAD Models

Download Analog Devices ADM202EANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.749
$ 1.17
$ 1.17
Stock
377,315
210,274
210,274
Authorized Distributors
6
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
230 kbps
230 kbps
230 kbps
Receiver Hysteresis
650 mV
650 mV
650 mV
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesADM1181AANZ
Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube
Texas InstrumentsMAX232EIN
EAR99 MAX232 Tube RS232 interface driver 5V 10mA 955.690774mg 500ns
Analog DevicesADM232LANZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 2 Drivers/Receivers
Analog DevicesADM202JNZ
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver
Texas InstrumentsDS14C232CN/NOPB
Low Power +5V Powered TIA/EIA-232 Dual Driver/ eceiver 16-PDIP 0 to 70
Texas InstrumentsDS14C89AN/NOPB
EAR99 DS14C89 Tube RS232 interface receiver 5V 900muA 113.398093g 20kbps

Descriptions

Descriptions of Analog Devices ADM202EANZ provided by its distributors.

Interface IC dual transmitter/receiver RS-232, ADM202EANZ, PDIP-16
EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers
EAR99 ADM202 Tube RS232 interface receiver 5V 18mA 3.3mm 230kbps
2 CHANNEL 15KV RS-232 TRANSCEI
Line Driver/Receiver RS232 5.5V 18mA PDIP
Analog Devices Line transceiver, PDIPencapsulation, 16Pin
Rs232 Transceiver, -40 To 85Deg C; |Analog Devices, Inc. ADM202EANZ
IC TX/RX RS-232 5V 15KV 16-PIN PDIP
230Kbps transceiver 2/2 PDIP-16 RS232 ICs ROHS
RS232 driver/receiver,ADM202EAN 2T/2R
RS APAC
2CHL 15KV RS-232 TRANSCEIVER I

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM202EANZ .