Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay DG409DY-E3

IC MUX CMOS ANG DUAL 8CH 16SOIC / Analog Multiplexer Dual 4: 1 16-Pin SOIC N

$ 1.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG409DY-E3.

IHS

Datasheet17 pages9 years ago

element14

_legacy Avnet

Newark

Augswan

Inventory History

3 month trend:
-11.06%

CAD Models

Download Vishay DG409DY-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.201
$ 1.435
$ 1.435
Stock
185,637
628,405
628,405
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
-3db Bandwidth
-
-
-
Propagation Delay
160 ns
160 ns
160 ns
Turn-On Delay Time
150 ns
150 ns
150 ns
Turn-Off Delay Time
150 ns
150 ns
150 ns
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
20 V
20 V
20 V
Max Supply Current
2 mA
2 mA
2 mA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
-
-
-

Supply Chain

Country of OriginIsrael
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

IC MULTIPLEXER DUAL 4X1 16SOIC / Analog Multiplexer Dual 4:1 16-Pin SOIC N T/R
MC74VHC4052 Series 6 V 2 Channel (2 x 4:1) Surface Mount Mux/Demux - SOIC-16
Texas InstrumentsCD74HCT153M
Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsCD74HCT4052M
5V, 4:1, 1-channel, analog multiplexer, TTL inputs 16-SOIC -55 to 125
Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsSN74CBT3253D
5-V, 4:1, 2-channel analog multiplexer with TTL inputs 16-SOIC -40 to 85

Descriptions

Descriptions of Vishay DG409DY-E3 provided by its distributors.

IC MUX CMOS ANG DUAL 8CH 16SOIC / Analog Multiplexer Dual 4:1 16-Pin SOIC N
DG409 Series 20 V Dual 4-Channel High-Performance CMOS Analog Multiplexer
Differential Multiplexer, 1 Func, 4 Channel, BICMOS, CDIP16
MULTIPLEXER; ANALOG; 8; 44 V; 40 OHMS; 1 NA; 1 NA; 2.4 V; 115 NS; 105 NS; 3 PF
VISHAY SILICONIX DG409DY-E3 IC, MUX 4CH DP, SMD, SOIC16, 409
Vishay Analog switch, SOICencapsulation, 16Pin
100Ω 2 (SP4T) SOP-16 Analog Switches / Multiplexers ROHS
IC SWITCH SP4T X 2 100OHM 16SOIC
2x4xAnalog Switch +-15V 100R SO16
Analog Switches 4-Ch Analog Multiplx
DUAL 4-CH CMOS ANALOG MUX SO-16 100 OHM<AZ
IC, MUX 4CH DP, SMD, SOIC16, 409; No. of Circuits:1; Supply Current:10µA; On State Resistance Max:40ohm; Supply Voltage Range:± 5V to ± 20V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:SOIC; No. of Pins:16; Multiplexer Configuration:04:01; SVHC:No SVHC (20-Jun-2011); Analogue Multiplexer Type:4-Channel Double Pole; Base Number:409; IC Generic Number:409; Interface Type:TTL, CMOS-Logic Compatible; Logic Function Number:409; No. of Channels:4; No. of Multiplexers:2; On Resistance Rds(on):100ohm; On State Resistance Max:40ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:20V; Supply Voltage Min:5V; Supply Voltage Source:Dual; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG409DY--E3
  • DG409DY-E3.