Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74ACT153M

20ns single-phase 2 8 1 4.5V 5.5V 24mA 24mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
$ 0.659
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT153M.

Farnell

Datasheet15 pages11 years ago
Datasheet15 pages15 years ago

Texas Instruments

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74ACT153M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.659
$ 1.06
Stock
163,880
300,080
Authorized Distributors
4
5
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Multiplexer
Multiplexer
Number of Inputs
8
8
Number of Outputs
2
2
Number of Circuits
2
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
24 mA
24 mA
Supply Type
Single
Single
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
2
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT153M.

Related Parts

Texas InstrumentsCD74HCT4052M
5V, 4:1, 1-channel, analog multiplexer, TTL inputs 16-SOIC -55 to 125
Texas InstrumentsCD74AC153M96
IC MULTIPLEXER 2 X 4:1 16SOIC Multiplexer 2 x 4:1 16-SOIC
Texas InstrumentsCD74HCT4052M96
5V, 4:1, 1-channel, analog multiplexer, TTL inputs 16-SOIC -55 to 125
onsemi74AC153SC
Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
onsemi74AC253SC
Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Analog Switch/Analog Multiplexer Dual 4:1 16-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments CD74ACT153M provided by its distributors.

20ns single-phase 2 8 1 4.5V 5.5V 24mA 24mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
TEXAS INSTRUMENTS CD74ACT153M IC, LOGIC, DUAL 4-INPUT MUX, 16SOIC
24mA 4.5V~5.5V 24mA SOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC Tube
Dual 4-Input Multiplexers 16-SOIC -55 to 125
Signal Switch/Codec/Multiplexer
IC, 4I/P DUAL DATA SELECTOR/MUX, SOIC-16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.