Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HCT4052M

5V, 4: 1, 1-channel, analog multiplexer, TTL inputs 16-SOIC -55 to 125
$ 0.679
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT4052M.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Mouser

Farnell

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-1.29%

CAD Models

Download Texas Instruments CD74HCT4052M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.679
$ 0.179
$ 0.179
Stock
299,707
638,867
638,867
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Demux, Multiplexer, Mux
Number of Inputs
8
8
8
Number of Outputs
-
-
-
Number of Circuits
2
1
1
Low Level Output Current
25 mA
-
-
High Level Output Current
25 mA
-
-
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT4052M.

Related Parts

Texas InstrumentsSN74LV4052ADR
Analog Multiplexer Dual 4:1 16-Pin SOIC T/R / IC MULTIPLEXER DUAL 4X1 16SOIC
Texas InstrumentsCD74ACT153M
20ns single-phase 2 8 1 4.5V 5.5V 24mA 24mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
Texas InstrumentsCD74HC4052M
5V, 4:1, 2-channel, analog multiplexer 16-SOIC -55 to 125
Analog Switch/Analog Multiplexer Dual 4:1 16-Pin SOIC T/R
MC14052BDR2G, MULTIPLEXER/DEMULTIPLEXER DUAL DP4T, 3 TO 18 V DC, 16-PIN SOIC
MC14052BDG, MULTIPLEXER/DEMULTIPLEXER DUAL DP4T, 3 - 18 V DC, 16-PIN SOIC

Descriptions

Descriptions of Texas Instruments CD74HCT4052M provided by its distributors.

5V, 4:1, 1-channel, analog multiplexer, TTL inputs 16-SOIC -55 to 125
IC, SM, LOGIC, 74HCT, MULTIPLEXER; Available until stocks are exhausted
IC, SM, LOGIC, 74HCT, MULTIPLEXER; Multiplexer Configuration: 4: 1; No. of Circuits: 2Circuits; On State Resistance Max: 180ohm; Supply Voltage Range: 4.5V to 5.5V; Analogue Multiplexer Case: SOIC; No. of Pins: 16Pins; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Analogue Switch Case Style: SOIC; Logic Case Style: SOIC; Logic Function Number: 744052; Logic IC Base Number: 744052; Logic IC Function: Differential 4-Channel Analog Multiplexer/Demultiplexer with TTL Input; Logic Type: Demultiplexer, Multiplexer; No. of Outputs: 8Outputs; On Resistance Rds(on): 40ohm; Operating Temperature Range: -55°C to +125°C; Output Current Max: 25mA; Supply Current: 16µA; Supply Voltage Max: 5.5V; Supply Voltage Min: 4.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT4052M .
  • CD74HCT4052M.