Vishay DG408DQ-T1-E3

$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG408DQ-T1-E3.

Upverter

Datasheet17 pages7 years ago
Technical Drawing1 page19 years ago

IHS

Factory Futures

Farnell

Augswan

Inventory History

3 month trend:
-26.73%

CAD Models

Download Vishay DG408DQ-T1-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.52
$ 2.003
Stock
894,922
73,136
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
-3db Bandwidth
-
-
Propagation Delay
160 ns
160 ns
Turn-On Delay Time
150 ns
150 ns
Turn-Off Delay Time
150 ns
150 ns
Min Supply Voltage
5 V
5 V
Max Supply Voltage
20 V
20 V
Max Supply Current
2 mA
500 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
8
8
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Analog DevicesADG708BRUZ-REEL7
Analog Multiplexer Single 8:1 16-Pin TSSOP T/R / IC MULTIPLEXER 8X1 16TSSOP
Analog DevicesADG708CRUZ-REEL7
1 4.5Ω TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG708BRUZ-REEL
Low Voltage 4-/8-Channel Multiplexers | IC MULTIPLEXER 8X1 16TSSOP
74HC Series 2 to 6 V Surface Mount Analog Multiplexer / Demultiplexer - TSSOP-16
Analog Multiplexer / Demultiplexer, 8:1, 1 Circuit, 1.05 kohm, 3V to 18V, TSSOP-16
Texas InstrumentsCD74HC4051QPWRQ1
Automotive, 5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 125

Descriptions

Descriptions of Vishay DG408DQ-T1-E3 provided by its distributors.

DG408 Series 20 V 8-Channel High-Performance CMOS Analog Multiplexer - TSSOP-16
Multiplexer IC; Analog Multiplexer Type:Analog; No. of Multiplexers:1; Voltage Supply Source:Dual; On State Resistance Max:40ohm; Supply Voltage Min:5V; Supply Voltage Max:44V; Termination Type:SMD; Package/Case:16-TSSOP ;RoHS Compliant: Yes
IC, ANALOG MULTIPLEXER, 8 X 1, TSSOP-16;; IC, ANALOG MULTIPLEXER, 8 X 1, TSSOP-16; No. of Circuits:1; Supply Current:10µA; On State Resistance Max:40ohm; Supply Voltage Range:± 5V to ± 20V; Analog Switch Case Style:TSSOP; No. of Pins:16; Multiplexer Configuration:8:1; MSL:-

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG408DQ-T1-E3.
  • DG408DQ-T1-E3???
  • DG408DQT1E3