onsemi MC14051BDTR2G

Analog Multiplexer / Demultiplexer, 8: 1, 1 Circuit, 1.05 kohm, 3V to 18V, TSSOP-16
$ 0.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14051BDTR2G.

Upverter

Datasheet12 pages19 years ago
Datasheet12 pages14 years ago
Datasheet12 pages16 years ago

IHS

Newark

iiiC

Jameco

Inventory History

3 month trend:
-15.71%

CAD Models

Download onsemi MC14051BDTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.386
$ 0.244
$ 0.244
Stock
2,569,259
2,467,636
2,467,636
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Demux, Multiplexer, Mux
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
25 mA
-
-
High Level Output Current
25 mA
-
-
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
20 V
20 V
Number of Channels
8
8
8

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

74HC Series 2 to 6 V Surface Mount Analog Multiplexer / Demultiplexer - TSSOP-16
Texas InstrumentsCD74HC4051PWR
5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -55 to 125
Texas InstrumentsSN74LV4051APWR
5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 85
Texas InstrumentsCD74HC4051QPWRQ1
Automotive, 5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 125
NLAS Series SP8T 5.5 V 86 Ohm SMT Analog Multiplexer/Demultiplexer - TSSOP-16
Analog Switch/Analog Multiplexer Single 8:1 16-Pin TSSOP Rail

Descriptions

Descriptions of onsemi MC14051BDTR2G provided by its distributors.

Analog Multiplexer / Demultiplexer, 8:1, 1 Circuit, 1.05 kohm, 3V to 18V, TSSOP-16
MC14051BDTR2G, MULTIPLEXER SINGLE 8:1, 12 V, 15 V, 5 V, 9 V, 16-PIN TSSOP
8-Channel Analog Multiplexer/Demultiplexer (Mux/Demux)
ANALOG MUX/DMUX, 8 X 1, TSSOP-16; Supply Voltage Range:3V to 18V; IC Case / Package:TSSOP; No. of Pins:16Pins; On Resistance Max:500ohm; Mux / Demux Configuration:8:1; Operating Temperature Min:-55°C; Operating Temperature Max:125°C RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14051BDTR2G.