What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments CD74HC4051QPWRQ1

Automotive, 5V, 8: 1, 1-channel, analog multiplexer 16-TSSOP -40 to 125

$ 0.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4051QPWRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago
Technical Drawing4 pages7 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

element14 APAC

LCSC

Mouser

Inventory History

3 month trend:
-0.63%

CAD Models

Download Texas Instruments CD74HC4051QPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4051QPWRQ1.

Related Parts

74HC Series 2 to 6 V Surface Mount Analog Multiplexer / Demultiplexer - TSSOP-16
Texas InstrumentsSN74HC4851PWR
5-V, 8:1, 1-channel analog multiplexer with injection-current effect control 16-TSSOP -40 to 125
Texas InstrumentsSN74LV4051APWR
5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74LV4051ATPWRQ1
Automotive, 5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 105
Analog Multiplexer / Demultiplexer, 8:1, 1 Circuit, 1.05 kohm, 3V to 18V, TSSOP-16
Analog Switch/Analog Multiplexer Single 8:1 16-Pin TSSOP Rail

Descriptions

Descriptions of Texas Instruments CD74HC4051QPWRQ1 provided by its distributors.

Automotive, 5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 125
Automotive Catalog High Speed CMOS Logic Analog Multiplexers/Demultiplexers 16-TSSOP -40 to 125
Analogue Mux/Demux, 8:1, Tssop-16; Multiplexer Configuration:8:1; No. Of Circuits:1Circuits; On State Resistance Max:70Ohm; Supply Voltage Range:2V To 6V; Analogue Multiplexer Case:Tssop; No. Of Pins:16Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4051QPWRQ1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.