Analog Devices ADG708CRUZ-REEL7

1 4.5Ω TSSOP-16 Analog Switches / Multiplexers ROHS
$ 2.929
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG708CRUZ-REEL7.

HQonline

Datasheet20 pages11 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
-14.01%

CAD Models

Download Analog Devices ADG708CRUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.929
$ 2.96
$ 2.96
Stock
298,006
317,372
317,372
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
55 MHz
55 MHz
55 MHz
Propagation Delay
-
14 ns
14 ns
Turn-On Delay Time
-
18 ns
18 ns
Turn-Off Delay Time
7 ns
7 ns
7 ns
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
-
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG708CRUZ-REEL7.

Related Parts

Analog DevicesADG708BRUZ-REEL7
Analog Multiplexer Single 8:1 16-Pin TSSOP T/R / IC MULTIPLEXER 8X1 16TSSOP
Analog DevicesADG708BRUZ-REEL
Low Voltage 4-/8-Channel Multiplexers | IC MULTIPLEXER 8X1 16TSSOP
Texas InstrumentsSN74LV4051APWR
5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74LV4051ATPWRQ1
Automotive, 5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 105
Texas InstrumentsSN74LV4051APWT
5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 85
Analog DevicesADG708BRU-REEL
Analog Multiplexer Single 8:1 16-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices ADG708CRUZ-REEL7 provided by its distributors.

1 4.5Ω TSSOP-16 Analog Switches / Multiplexers ROHS
Analog Multiplexer Single 8:1 16-Pin TSSOP T/R
CMOS, Low Voltage, Single 8 to 1 Multiplexer
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16
MULTIPLEXER, CMOS ANALOGUE, TSSOP;
Multiplexer, Cmos Analogue, Tssop; Ic Function:Analog Multiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:1.8V To 5.5V, ± 2.25V To ± 2.75V; Ic Case/Package:Tssop; No. Of Pins:16Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG708CRUZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated