Vishay DG303BDJ-E3

VISHAY DG303BDJ-E3 Analogue Switch, Dual Channel, SPDT, 2 Channels, 50 ohm, 15V, DIP, 14 Pins
$ 5.019
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG303BDJ-E3.

IHS

Datasheet14 pages12 years ago

Factory Futures

Farnell

RS (Formerly Allied Electronics)

TME

CAD Models

Download Vishay DG303BDJ-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-01-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

DG307B Series ±15V 50 Ohm Through Hole CMOS Analog Switch - PDIP-14
DG441DJ-E3, Analogue Switch Quad SPST, 15 V, 18 V, 24 V, 28 V, 16-Pin PDIP
DG412 Series SPST 44 V 25 Ohm Precision Monolithic CMOS Analog Switch - PDIP-16
Texas InstrumentsCD4016BE
20V, 1:1 (SPST), 4-channel, analog switch, 100pA on-state leakage current 14-PDIP -55 to 125
Texas InstrumentsCD4066BE
20V, 1:1 (SPST), 4-channel, analog switch, 10pA on-state leakage current 14-PDIP -55 to 125
Texas InstrumentsCD74HC4066E
12V, 1:1 (SPST), 4-channel, analog switch 14-PDIP -55 to 125

Descriptions

Descriptions of Vishay DG303BDJ-E3 provided by its distributors.

VISHAY DG303BDJ-E3 Analogue Switch, Dual Channel, SPDT, 2 Channels, 50 ohm,15V, DIP, 14 Pins
DG303B Series SPST 15 V 30 Ohm Through Hole CMOS Analog Switch - PDIP-14
Analog Switch / Multiplexer (Mux) IC; Supply Voltage Max:44V; Package/Case:14-DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; IC Generic Number:303; Leaded Process Compatible:Yes; Leakage Current:5nA ;RoHS Compliant: Yes
SWITCH, ANALOG DUAL SPDT, DIP14, 303; Analogue Switch Type:CMOS; No. of Channels:2; On State Resistance Max:50ohm; Turn Off Time:130ns; Turn On Time:150ns; Supply Voltage Range:± 15V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:DIP; No. of Pins:14; SVHC:No SVHC (20-Jun-2011); Base Number:303; IC Generic Number:303; Logic Function Number:303; No. of Switches:2; On Resistance Rds(on):30ohm; On State Resistance Max:30ohm; On State Resistance Max:50ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Supply Voltage Max:15V; Supply Voltage Source:Dual; Termination Type:Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG303BDJE3