Texas Instruments CD4066BE

20V, 1: 1 (SPST), 4-channel, analog switch, 10pA on-state leakage current 14-PDIP -55 to 125
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4066BE.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet25 pages14 years ago
Datasheet25 pages15 years ago
Datasheet47 pages25 years ago
Technical Drawing2 pages22 years ago

Upverter

Mouser

Farnell

TME

Inventory History

3 month trend:
+0.03%

CAD Models

Download Texas Instruments CD4066BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.499
$ 19.792
$ 19.792
Stock
437,303
114,906
114,906
Authorized Distributors
3
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
-
-
-
Number of Inputs
3
4
4
Number of Outputs
2
4
4
Number of Circuits
4
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Dual, Single
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4066BE.

Related Parts

Texas InstrumentsCD4016BE
20V, 1:1 (SPST), 4-channel, analog switch, 100pA on-state leakage current 14-PDIP -55 to 125
Texas InstrumentsCD4016BEE4
20V, 1:1 (SPST), 4-channel, analog switch, 100pA on-state leakage current 14-PDIP -55 to 125
Texas InstrumentsCD4066BEE4
10-pA on-state leakage current, 20-V, 1:1 (SPST), 4-channel analog switch 14-PDIP -55 to 125
CMOS LOGIC, 1-OF-8 DECODER/DEMUX WITH LSTTL COMPATIBLE INPUTS, PDIP-16, PB-FREE
NXP SemiconductorsN74F138N,602
3-LINE TO 8-LINE DECODER, F/FAST Series, Inverted Output, TTL, PDIP16
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube / IC DECODER/DEMUX 1-8 HS 16DIP

Descriptions

Descriptions of Texas Instruments CD4066BE provided by its distributors.

20V, 1:1 (SPST), 4-channel, analog switch, 10pA on-state leakage current 14-PDIP -55 to 125
Switch, BILATERAL; PDIP; QUAD BILATERAL Switch LOGIC; 18 (MAX.)V; -55; +125
IC, ANALOGUE SWITCH, QUAD, 14DIP; No. of Channels: 4Channels; Analogue Switch Type: SPST; On State Resistance Max: 240ohm; Supply Voltage Range: 3V to 18V; Analogue Switch Case: DIP; No. of Pins: 14Pins; Operating Temperature

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4066 BE
  • CD4066BE .
  • CD4066BE ..