Vishay DG1412EN-T1-GE4

VISHAY DG1412EN-T1-GE4Analogue Switch, Dual Channel, SPST, 4 Channels, 1.8 ohm, 4.5V to16.5V, QFN, 16 Pins
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG1412EN-T1-GE4.

IHS

Datasheet14 pages11 years ago

Farnell

Augswan

element14 APAC

Future Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-06-25
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2017-03-31
LTD Date2017-09-30

Related Parts

Analog DevicesMAX338ETE
Analog Multiplexer Single 8:1 16-Pin TQFN EP
Texas InstrumentsTUSB1105RTZR
Advanced Universal Serial Bus Transcievers 16-WQFN -40 to 85
Single Channel USB UART with Industry`s Smallest Package and Optimized Software Drivers
MicrochipEQCO30R5.D
Specialized Interface, Pro-video HD/SDI, Industrial/Inspection, Medical, 3.15V to 3.45V, QFN-16
MicrochipEQCO30T5.2
EQCO30T5.2 Series 3.45 V 4 Gbps Surface Mount HD-SDI Video Cable Driver - QFN-16
MicrochipMCP23S09-E/MG
MICROCHIP MCP23S09-E/MG,8-CHANNEL 8BIT I/O EXPANDER 10MHZ, SERIAL-SPI,16-PIN QFN

Descriptions

Descriptions of Vishay DG1412EN-T1-GE4 provided by its distributors.

VISHAY DG1412EN-T1-GE4Analogue Switch, Dual Channel, SPST, 4 Channels, 1.8 ohm,4.5V to16.5V, QFN, 16 Pins
Analog Switch Quad SPST 16-Pin QFN T/R
IC, ANALOG SW, DUAL SPST, 4 NO, QFN-16
IC SWITCH SPST-NOX4 1.8OHM 16QFN
IC SWITCH QUAD SPST QFN 4X4 16L
SPST, 4 Func, 1 Channel, CMOS, QCC16
35V PRECISION QUAD SPST NORMALLY OPEN AN
IC, ANALOG SW, DUAL SPST, 4 NO, QFN-16; Analogue Switch Type:SPST; No. of Channels:4; On State Resistance Max:1.8ohm; Supply Voltage Range:± 4.5V to ± 16.5V; Analogue Switch Case Style:QFN; No. of Pins:16; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric