Analog Devices MAX338ETE

Analog Multiplexer Single 8: 1 16-Pin TQFN EP
$ 4.7

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX338ETE.

Augswan

Datasheet7 pages0 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX338ETE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.7
$ 9.18
$ 9.18
Stock
116,632
153,230
153,230
Authorized Distributors
1
3
3
Case/Package
QFN
-
-
-3db Bandwidth
-
-
-
Propagation Delay
500 ns
500 ns
500 ns
Turn-On Delay Time
500 ns
500 ns
500 ns
Turn-Off Delay Time
500 ns
500 ns
500 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
30 V
30 V
30 V
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
-
-

Related Parts

Ultra Low ON-Resistance, Low-Voltage, Single Supply, Differential 4 to 1 Analog Multiplexer
RenesasISL84782IR
Ultra Low ON-Resistance, Low-Voltage, Single Supply, Differential 4 to 1 Analog Multiplexer
MicrochipEQCO30R5.D
Specialized Interface, Pro-video HD/SDI, Industrial/Inspection, Medical, 3.15V to 3.45V, QFN-16
MicrochipEQCO30T5.2
EQCO30T5.2 Series 3.45 V 4 Gbps Surface Mount HD-SDI Video Cable Driver - QFN-16
Texas InstrumentsTUSB1105RTZR
Advanced Universal Serial Bus Transcievers 16-WQFN -40 to 85
Texas InstrumentsDRV8800RTYT
40-V, 2.8-A brushed DC motor driver 16-QFN -40 to 85

Descriptions

Descriptions of Analog Devices MAX338ETE provided by its distributors.

Analog Multiplexer Single 8:1 16-Pin TQFN EP
IC MUX 8-CH DUAL 4-CH CMOS QFN
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated