MaxLinear XR21B1411IL16-F

Single Channel USB UART with Industry`s Smallest Package and Optimized Software Drivers
$ 3.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR21B1411IL16-F.

IHS

Datasheet32 pages26 years ago
Datasheet31 pages26 years ago

RS (Formerly Allied Electronics)

Augswan

Future Electronics

Factory Futures

Inventory History

3 month trend:
+374%

CAD Models

Download MaxLinear XR21B1411IL16-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.19
$ 3.23
Stock
214,604
273,620
Authorized Distributors
4
2
Case/Package
QFN
QFN
Number of Pins
16
16
Number of Channels
1
1
Data Rate
1.5 Mbps
1.5 Mbps
Memory Size
-
-
Min Supply Voltage
4.4 V
4.4 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTUSB1105RTZR
Advanced Universal Serial Bus Transcievers 16-WQFN -40 to 85
MicrochipMCP2210-I/MQ
USB to SPI Protocol Converter, GPIO, SPI Interface, 5V, Automotive, 20-Pin QFN EP, Tube
MicrochipMCP23S09-E/MG
MICROCHIP MCP23S09-E/MG,8-CHANNEL 8BIT I/O EXPANDER 10MHZ, SERIAL-SPI,16-PIN QFN
MicrochipMCP23009-E/MG
MCP23009 Series 5.5 V 3.4 MHz 8-Bit I/O Expander with Open-Drain Output - QFN-16
Texas InstrumentsTCA6408ARSVR
1μA, 10mA, 25mA, I2C, SMBus, 8-Pin, 1.65V-5.5V, 400kHz, UQFN-16, SMD, Adhesive Mount, 550μm H
Texas InstrumentsTUSB1105RGTR
Advanced Universal Serial Bus Transcievers 16-VQFN -40 to 85

Descriptions

Descriptions of MaxLinear XR21B1411IL16-F provided by its distributors.

Single Channel USB UART with Industry`s Smallest Package and Optimized Software Drivers
UART Interface, 1 Channel, 12 Mbps, 4.4 V to 5.25 V, 16 Pins, QFN-EP
Tray S-XQCC-N16 UART USB 2.0 interface controller 4.4V~5.25V 3mm 10.5mA 1.5MBps
USB-to-UART 1-CH 128Byte FIFO 5V 16-Pin QFN EP

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • XR21B1411IL16F