Vishay DF1510S-E3/77

DF1510S Series 1000 V 1.5 A Mini Glass Passivated Single-Phase Bridge Rectifier
$ 0.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DF1510S-E3/77.

IHS

Datasheet4 pages5 years ago

_legacy Avnet

Future Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-0.45%

CAD Models

Download Vishay DF1510S-E3/77 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.309
$ 0.307
$ 0.307
Stock
295,099
2,054,929
2,054,929
Authorized Distributors
6
6
6
Average Rectified Current
-
1.5 A
1.5 A
Peak Reverse Current
5 µA
10 µA
10 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-65 °C
-65 °C
Max Forward Surge Current (Ifsm)
50 A
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
1 kV
1 kV
1 kV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

DF08S Series 800 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
DF04S Series 400 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
IC,DF10SA-E3/77,1A,1000V,GPP,S MDIP,BRIDGE RECT., A/S,(DFS),
onsemiDF01S
DF01S Series 1.5 A 100 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
Diode Rectifier Bridge Single 800V 1A 4-Pin Case DFS Tube
Bridge Rectifier, 600V, 0.5A, Smd Rohs Compliant: Yes |MICRO COMMERCIAL COMPONENTS MB6S-TP

Descriptions

Descriptions of Vishay DF1510S-E3/77 provided by its distributors.

DF1510S Series 1000 V 1.5 A Mini Glass Passivated Single-Phase Bridge Rectifier
DIODE GPP 1.5A 1000V 4SMD / Diode Rectifier Bridge Single 1KV 1.5A 4-Pin Case DFS T/R
Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon
1.5A,1000V,GPP, SMDIP,BRIDGERECT
DF1510S-E3/77, BRIDGE RECTIFIER, 1.5A 1000V, 4-PIN DFS
Bridge Rectifiers 1.5 Amp 1000 Volt 50 Amp IFSM
1.1V@1.5A 1.5A 1kV DFS Bridge Rectifiers ROHS
BRIDGE RECT 1PHASE 1KV 1.5A DFS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF1510S-E377
  • DF1510S-E3\77
  • DF1510SE377